The EL5372IUZ is a 3-function industrial line receiver IC with differential input characteristics. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.75V and 11V. The device is packaged in a 24-pin SSOP package and features a terminal position of dual. It is designed for use in industrial applications and meets the requirements of the specified categories.
Renesas EL5372IUZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9116 |
| Length | 8.6614 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 11 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas EL5372IUZ to view detailed technical specifications.
No datasheet is available for this part.