Industrial-grade, quad operational amplifier featuring a 60MHz bandwidth and rail-to-rail input-output capabilities. This voltage-feedback amplifier offers a nominal slew rate of 100V/µs and a unity gain bandwidth of 32MHz. Operating across an industrial temperature range of -40°C to 85°C, it supports supply voltages from 5V to ±5V. The 16-terminal S-PQCC-N16 package houses four independent amplifier functions.
Renesas EL5411TILZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9.9 |
| Input Offset Voltage-Max | 17000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.06 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 100 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 73 |
| Voltage Gain-Min | 1258 |
| Unity Gain BW-Nom | 32000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -9.9 |
| Micropower | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5411TILZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.