Quad operational amplifier featuring a voltage-feedback architecture. This industrial-grade video amplifier offers a nominal supply voltage of ±5V, with limits up to ±9V. Key specifications include a maximum operating temperature of 85°C, a minimum of -40°C, and a nominal slew rate of 55V/µs. The device boasts a unity gain bandwidth of 220MHz and a common-mode reject ratio of 70dB. Housed in a 14-terminal JEDEC R-PDSO-G14 package, it operates with a maximum supply current of 15mA.
Renesas EL5412IRE-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.06 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.06 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 55 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 22000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -9 |
| Micropower | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5412IRE-T7 to view detailed technical specifications.
No datasheet is available for this part.