
Industrial-grade, 14-pin operational amplifier featuring rail-to-rail input and output operation. This quad amplifier offers a 12MHz bandwidth and a 12V/µs slew rate, operating from a single 5V supply or dual supplies up to ±9.9V. With a maximum operating temperature of 85°C and a minimum of -40°C, it is housed in a 14-pin R-PDSO-G16 package. Key specifications include a maximum supply current of 0.75mA and a nominal common-mode reject ratio of 75dB.
Renesas EL5420TIRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.75 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9.9 |
| Input Offset Voltage-Max | 13000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 12 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 5623.413 |
| Unity Gain BW-Nom | 8000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -9.9 |
| Micropower | NO |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5420TIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.