
Four-channel, 500MHz current-feedback operational amplifier designed for industrial temperature ranges (-40°C to 85°C). Features a nominal supply voltage of ±5V with a maximum limit of ±6.6V, and a maximum supply current of 1.7mA. Offers a nominal slew rate of 4000V/µs and a minimum slew rate of 2500V/µs, with a common-mode reject ratio of 62dB. Packaged in a 14-terminal R-PDSO-G14 (SOIC) with dimensions of 3.9mm width and 8.66mm length.
Renesas EL5462ISZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.66 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.6 |
| Input Offset Voltage-Max | 5000 |
| Architecture | CURRENT-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 4000 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 62 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6.6 |
| Micropower | NO |
| Slew Rate-Min | 2500 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5462ISZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.