Renesas EL5525IREZ-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5525IREZ-T7 to view detailed technical specifications.
No datasheet is available for this part.