The EL5825IR is a specialized IC with 24 terminals, operating over an industrial temperature range of -40°C to 85°C. It has a single function and is supplied with a voltage between 4.5V and 16.5V. The device is packaged in a TSSOP format, measuring 4.4mm in width and 7.8mm in length.
Renesas EL5825IR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5825IR to view detailed technical specifications.
No datasheet is available for this part.