
High-speed, single-channel power MOSFET driver designed for industrial applications. Features a supply voltage range of 4.5V to 16V with a nominal 15V, operating from -40°C to 85°C. This 8-terminal integrated circuit, housed in an R-PDIP-T8 package, functions as a buffer or inverter-based MOSFET driver with a single function.
Renesas EL7104CNZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.525 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 16 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7104CNZ to view detailed technical specifications.
No datasheet is available for this part.