Renesas EL7104CS-T13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.911 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 16 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7104CS-T13 to view detailed technical specifications.
No datasheet is available for this part.