The EL7104CS-T7 is an industrial-grade MOSFET driver IC from Renesas, featuring a single function and 8 terminals. It operates within a temperature range of -40°C to 85°C and is available in a JEDEC R-PDSO-G8 package. The IC has a nominal supply voltage of 15V, with a minimum and maximum supply voltage of 4.5V and 16V, respectively. It is designed for use in buffer or inverter-based MOSFET driver applications.
Renesas EL7104CS-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.911 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 16 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas EL7104CS-T7 to view detailed technical specifications.
No datasheet is available for this part.