
Industrial-grade, 8-terminal half-bridge based peripheral driver IC. Features a wide supply voltage range of 4.5V to 16.5V with a nominal 5V. Operates across an industrial temperature range from -40°C to 85°C. Housed in an R-PDSO-G8 package with dimensions of 3.9116mm width and 4.9022mm length. Designed for high-performance pin driving applications.
Renesas EL7156CSZ-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 16.5 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7156CSZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.