The EL7158IS-T7 is an 8-channel half bridge peripheral driver IC from Renesas, operating within a temperature range of -40°C to 85°C. It features a supply voltage of 4.5 to 18V and is packaged in a SOP8 format with dimensions of 3.91mm in width and 4.9mm in length. The device has a Schmitt trigger input characteristic and is designed for industrial applications.
Renesas EL7158IS-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Output Polarity | TRUE |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7158IS-T7 to view detailed technical specifications.
No datasheet is available for this part.