
Dual channel MOSFET driver IC, operating from 4.5V to 15V supply. Features an 8-pin, 3.911mm width, 4.9mm length package with industrial temperature grade (-40°C to 85°C). This buffer or inverter-based interface IC provides high-speed driving capabilities for power MOSFETs.
Renesas EL7202CSZ-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.911 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 15 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7202CSZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.