The EL7212CS is an industrial-grade MOSFET driver IC from Renesas, designed to operate within a temperature range of -40 to 85 degrees Celsius. This 8-terminal device features a dual terminal position and is packaged in a SOIC-8 format with dimensions of 3.911mm in width and 4.9mm in length. The IC is powered by a supply voltage ranging from 4.5 to 15 volts and is suitable for use in buffer or inverter-based applications.
Renesas EL7212CS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.911 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 15 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7212CS to view detailed technical specifications.
No datasheet is available for this part.