
Dual channel MOSFET driver, operating from 4.5V to 15V supply, features an 8-pin interface with a JEDEC R-PDSO-G8 package. This buffer or inverter-based driver offers high-speed performance and is rated for industrial temperature grades, functioning between -40°C and 85°C. The component has a width of 3.911mm and a length of 4.9mm.
Renesas EL7212CSZ-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.911 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 15 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7212CSZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.