The EL7516IY is an industrial DC/DC controller from Renesas with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in an 8-pin MSOP package with dimensions of 3mm width and 3mm length. It operates within an input voltage range of 3 to 5.5 volts.
Renesas EL7516IY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas EL7516IY to view detailed technical specifications.
No datasheet is available for this part.