The EL7520ILZ is an industrial DC/DC controller from Renesas, designed for use in applications with input voltages between 3 and 5.5 volts. This device features a quad terminal configuration and is packaged in the HVQCCN-20 format. It operates within a temperature range of -40 to 85 degrees Celsius, making it suitable for industrial environments. The EL7520ILZ is a single-function device, with a temperature grade of industrial.
Renesas EL7520ILZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7520ILZ to view detailed technical specifications.
No datasheet is available for this part.