The EL7554IRE is a 28-pin industrial DC/DC controller IC from Renesas, designed for operation within a temperature range of -40 to 85 degrees Celsius. It features a dual terminal position and a JEDEC package code of R-PDSO-G28, measuring 4.4mm in width and 9.7mm in length. The device is rated for a maximum input voltage of 6V and a minimum input voltage of 3V. It is available in an HTSSOP-28 package type.
Renesas EL7554IRE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7554IRE to view detailed technical specifications.
No datasheet is available for this part.