The EL7554IRE-T7 is an industrial DC/DC controller from Renesas, operating within a temperature range of -40°C to 85°C. It features a 28-terminal package, with a width of 4.4mm and a length of 9.7mm. This device is designed for use in industrial applications, with a temperature grade of industrial. It accepts input voltages between 3V and 6V.
Renesas EL7554IRE-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7554IRE-T7 to view detailed technical specifications.
No datasheet is available for this part.