Renesas EL7556DCMZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-G28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7556DCMZ to view detailed technical specifications.
No datasheet is available for this part.