The EL7563CM is an industrial DC/DC controller from Renesas, featuring a 20-pin SOP package and operating over a temperature range of -40°C to 85°C. It accepts an input voltage between 3.0 and 3.6V. This device has a single function and is available in a DUAL terminal position. The JEDEC package code is R-PDSO-G20, with dimensions of 7.493mm in width and 12.8016mm in length.
Renesas EL7563CM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.8016 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas EL7563CM to view detailed technical specifications.
No datasheet is available for this part.