The EL7563CMZ is an industrial DC/DC controller from Renesas, operating within a temperature range of -40°C to 85°C. It features a single function and 20 terminals, with a dual terminal position. The device is packaged in a 20-pin SOP package, measuring 7.493mm in width and 12.8016mm in length. It is designed to handle input voltages between 3.0V and 3.6V.
Renesas EL7563CMZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.8016 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7563CMZ to view detailed technical specifications.
No datasheet is available for this part.