The EL7564CM is an industrial-grade DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 20 terminals and a dual terminal position. The device is packaged in a 20-pin SOP package with dimensions of 7.493mm in width and 12.8016mm in length. It operates within a voltage range of 4.5-5.5V and is suitable for industrial applications.
Renesas EL7564CM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.8016 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas EL7564CM to view detailed technical specifications.
No datasheet is available for this part.