The EL7566DRE is a dual DC/DC controller IC from Renesas, featuring a 28-pin HTSSOP package. It operates within a temperature range of 0°C to 85°C and has a 3V to 6V input voltage range. This device is designed for use in power management applications, with a focus on DC/DC controllers and regulators.
Renesas EL7566DRE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7566DRE to view detailed technical specifications.
No datasheet is available for this part.