Renesas EL7571CMZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 12.6 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7571CMZ to view detailed technical specifications.
No datasheet is available for this part.