Renesas EL7581IRE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 2.7 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7581IRE to view detailed technical specifications.
No datasheet is available for this part.