The EL7583IR is an industrial DC/DC controller from Renesas with a temperature grade of industrial and a maximum operating temperature of 85 degrees. It has 20 terminals and a dual terminal position. The device is packaged in a TSSOP-20 package and has a width of 4.4mm and a length of 6.5mm. It operates within an input voltage range of 2.7V to 13.2V.
Renesas EL7583IR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7583IR to view detailed technical specifications.
No datasheet is available for this part.