The EL7584IRZ is an industrial-grade DC/DC controller from Renesas, featuring a temperature grade of industrial and a maximum operating temperature of 85 degrees. It has 24 terminals and a dual terminal position, packaged in a 24-pin TSSOP. The device operates within an input voltage range of 2 to 14 volts and is suitable for use in power management applications.
Renesas EL7584IRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7584IRZ to view detailed technical specifications.
No datasheet is available for this part.