The EL7585ILZ is an industrial-grade DC/DC controller from Renesas, featuring a single function and operating within a temperature range of -40 to 85 degrees Celsius. It has a 20-terminal HVQCCN package and supports input voltages between 3 and 5.5 volts. This device is suitable for use in industrial applications.
Renesas EL7585ILZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7585ILZ to view detailed technical specifications.
No datasheet is available for this part.