The EL7630ICZ is an industrial DC/DC controller from Renesas, operating within a temperature range of -40°C to 85°C. It features 6 terminals in a dual position and is packaged in a ROHS compliant, 6-pin SC-70. The device has a single function and is available in a temperature grade of industrial.
Renesas EL7630ICZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7630ICZ to view detailed technical specifications.
No datasheet is available for this part.