The EL7640ILTZ is an industrial quad DC/DC controller from Renesas. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 32 terminals and a quad terminal position. It is packaged in an HVQCCN package type and is designed for industrial applications. The EL7640ILTZ has a maximum input voltage of 5.5V and a minimum input voltage of 2.6V.
Renesas EL7640ILTZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7640ILTZ to view detailed technical specifications.
No datasheet is available for this part.