Renesas EL7641AILTZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7641AILTZ to view detailed technical specifications.
No datasheet is available for this part.