The EL7641ILTZ is an industrial DC/DC controller from Renesas with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-XQCC-N32. The device is a single-function IC with a width and length of 5mm and a temperature grade of industrial. It can handle input voltages between 2.6V and 5.5V.
Renesas EL7641ILTZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7641ILTZ to view detailed technical specifications.
No datasheet is available for this part.