The EL7642ILTZ-T7 is an industrial DC/DC controller from Renesas, featuring a quad terminal position and operating within a temperature range of -40 to 85 degrees Celsius. This device has a JEDEC package code of S-XQCC-N32 and measures 5mm in width and length. It is designed for use in power management applications and is available in the HVQCCN-32 package type.
Renesas EL7642ILTZ-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7642ILTZ-T7 to view detailed technical specifications.
No datasheet is available for this part.