Renesas EVK9FGV1005 technical specifications.
| Type | Evaluation Board |
| Supported Device | 9FGV1005 |
| Supported Device Technology | Clock Generator and Synthesizer |
| Typical Oscillator Frequency | 25MHz |
| Interface Type | I2C/USB |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas EVK9FGV1005 to view detailed technical specifications.
No datasheet is available for this part.