The F0452LEGK8 is a low noise amplifier (LNA) with a typical power gain of 34 dB and a typical noise figure of 1.35 dB. It operates over a frequency range of 2300 to 2700 MHz and has a minimum operating supply voltage of 3.15V and a maximum operating supply voltage of 3.45V. The device is specified to operate over a temperature range of -40 to 105°C and is packaged in a 32-pin LGA EP package.
Renesas F0452LEGK8 technical specifications.
| Structure | LNA |
| Frequency Range | 2300 to 2700MHz |
| Typical Power Gain | 34dB |
| Typical Noise Figure | 1.35dB |
| Min Operating Supply Voltage | 3.15V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.45V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Pin Count | 32 |
| Package/Case | LGA EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas F0452LEGK8 to view detailed technical specifications.
No datasheet is available for this part.