The F1100NBGI is a 36-pin QFN RF mixer IC from Renesas, operating over a temperature range of -40°C to 100°C. It can handle a maximum input frequency of 915 and a maximum output frequency of 450. The device requires a supply voltage between 4.75V and 5.25V and can dissipate up to 2200mW of power.
Renesas F1100NBGI technical specifications.
| Maximum Input Frequency | 915MHz |
| Maximum Output Frequency | 450MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Maximum Power Dissipation | 2200mW |
| Maximum Conversion Gain | 10dB |
| Pin Count | 36 |
| Package/Case | VFQFPN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas F1100NBGI to view detailed technical specifications.
No datasheet is available for this part.