The F1150NBGI is a 36-pin QFN EP RF mixer from Renesas, operating within a temperature range of -40°C to 100°C. It can handle a maximum power dissipation of 2200mW and is designed to function within a supply voltage range of 4.75V to 5.25V. The mixer features a maximum conversion gain of 8.8 and is suitable for RF applications.
Renesas F1150NBGI technical specifications.
| Maximum Input Frequency | 2200MHz |
| Maximum Output Frequency | 450MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Maximum Power Dissipation | 2200mW |
| Maximum Conversion Gain | 8.8dB |
| Pin Count | 36 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas F1150NBGI to view detailed technical specifications.
No datasheet is available for this part.