Renesas F1152NBGI technical specifications.
| Maximum Input Frequency | 2200MHz |
| Maximum Output Frequency | 350MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Maximum Power Dissipation | 2200mW |
| Pin Count | 36 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas F1152NBGI to view detailed technical specifications.
No datasheet is available for this part.