The F1192NLGI is a 24-pin QFN RF mixer IC from Renesas, operating between 3.15 and 3.45 volts and -40 to 105 degrees Celsius. It has a maximum power dissipation of 1500 milliwatts. The device is packaged in a VFQFPN EP package type.
Renesas F1192NLGI technical specifications.
| Maximum Input Frequency | 3800MHz |
| Maximum Output Frequency | 600MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Min Operating Supply Voltage | 3.15V |
| Max Operating Supply Voltage | 3.45V |
| Maximum Power Dissipation | 1500mW |
| Pin Count | 24 |
| Package/Case | VFQFPN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas F1192NLGI to view detailed technical specifications.
No datasheet is available for this part.