Renesas F1241NBGI technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Number of Functions | 2 |
| Supply Voltage-Nom (Vsup) | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas F1241NBGI to view detailed technical specifications.
No datasheet is available for this part.