Renesas F1653NLGI technical specifications.
| Device Type | Modulator |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Programmability | No |
| Min Operating Supply Voltage | 3.15V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.45V |
| Maximum Power Dissipation | 1500mW |
| Pin Count | 24 |
| Package/Case | VFQFPN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas F1653NLGI to view detailed technical specifications.
No datasheet is available for this part.