Renesas F1763NBGI technical specifications.
| Maximum Input Frequency | 2700MHz |
| Maximum Output Frequency | 500MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Maximum Power Dissipation | 1300mW |
| Pin Count | 20 |
| Package/Case | VFQFPN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas F1763NBGI to view detailed technical specifications.
No datasheet is available for this part.