6-bit digital attenuator IC with 0.5 dB step resolution, offering up to 31.5 dB maximum attenuation. Operates from 1 MHz to 4 GHz, with a supply voltage range of 3 V to 5.25 V and a maximum supply current of 0.0009 A. Features a 20-pin VFQFPN EP package and operates across a temperature range of -55 °C to 105 °C. Setup and hold times are 100 ns and 10 ns respectively.
Renesas F1912NCGI technical specifications.
| Number of Bits | 6 |
| Attenuator Step Size | 0.5dB |
| Maximum Attenuation | 31.5(Typ)dB |
| Minimum Frequency | 1MHz |
| Maximum Frequency | 4000MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Minimum Setup Time | 100ns |
| Minimum Hold Time | 10ns |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 0.0009A |
| Pin Count | 20 |
| Package/Case | VFQFPN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas F1912NCGI to view detailed technical specifications.
No datasheet is available for this part.