Renesas F2912NCGI technical specifications.
| Switch Type | SPDT |
| Number of Switches | 2 |
| Switch Configuration | Dual SPDT |
| Frequency Band | 0.3 to 8000MHz |
| Maximum Frequency | 8000MHz |
| Minimum Isolation Voltage | 50dB |
| Maximum Insertion Loss | 0.8dB |
| Switching Speed | 1100ns |
| Min Operating Supply Voltage | 2.7|3.15V |
| Max Operating Supply Voltage | 3.6|3.45V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 20 |
| Package/Case | VFQFPN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas F2912NCGI to view detailed technical specifications.
No datasheet is available for this part.