The FA1L4M is a single NPN transistor with a maximum collector-emitter voltage of 50V and a minimum DC current gain of 95. It features a turn-on time of 700ns and a turn-off time of 6000ns. The device is qualified for surface mount and has a maximum operating temperature of 150°C. It is manufactured by Renesas and meets the requirements for Reach SVHC compliance.
Renesas FA1L4M technical specifications.
| Collector-emitter Voltage-Max | 50V |
| DC Current Gain-Min (hFE) | 95 |
| JESD-30 Code | R-PDSO-G3 |
| JESD-609 Code | e0 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | NPN |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| Turn-off Time-Max (toff) | 6000ns |
| Turn-on Time-Max (ton) | 700ns |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas FA1L4M to view detailed technical specifications.
No datasheet is available for this part.