Renesas FA4A4M-T1B-A technical specifications.
| DC Current Gain-Min (hFE) | 35 |
| JESD-609 Code | e6 |
| Max Collector Current | 100mA |
| Number of Elements | 1 |
| Polarity/Channel Type | NPN |
| Power Dissipation-Max (Abs) | 200mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas FA4A4M-T1B-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
