This N-Channel MOSFET features a maximum drain current of 10A and a minimum breakdown voltage of 450V. The device has a maximum drain-source on resistance of 730mR. It is packaged in a TO-220AB flange mount style. The MOSFET is suitable for switching applications and is constructed with a silicon transistor element.
Renesas FS10KM-9A technical specifications.
| Case Connection | Isolated |
| Drain Current-Max (ID) | 10A |
| Drain-source On Resistance-Max | 730mR |
| DS Breakdown Voltage-Min | 450V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JEDEC-95 Code | TO-220AB |
| JESD-30 Code | R-PSFM-T3 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Polarity/Channel Type | N-CHANNEL |
| Pulsed Drain Current-Max (IDM) | 30A |
| Qualification Status | Not Qualified |
| Surface Mount | No |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas FS10KM-9A to view detailed technical specifications.
No datasheet is available for this part.