Mass gas flow sensor for air and liquid applications, measuring from 0 to 2 SLPM with ±1% accuracy. Features a 6-pin interface, operating temperature range of 0°C to 85°C, and a supply voltage of 4.75V to 5.25V, with a maximum output voltage of 5V.
Renesas FS2012-1020-NG technical specifications.
| Sensor Type | Mass |
| Medium | Gas |
| Flow Range | 0SLPM to 2SLPM |
| Accuracy | ±1% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Output Voltage | 5V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas FS2012-1020-NG to view detailed technical specifications.
No datasheet is available for this part.