This N-channel metal-oxide semiconductor FET features a maximum drain current of 50A and a minimum breakdown voltage of 250V. It is available in a TO-3P, 3 PIN package style with a flange mount. The device is suitable for switching applications and has a maximum drain-source on resistance of 68mR.
Renesas FS50SM-5A technical specifications.
| Case Connection | DRAIN |
| Drain Current-Max (ID) | 50A |
| Drain-source On Resistance-Max | 68mR |
| DS Breakdown Voltage-Min | 250V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-30 Code | R-PSFM-T3 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Polarity/Channel Type | N-CHANNEL |
| Pulsed Drain Current-Max (IDM) | 150A |
| Qualification Status | Not Qualified |
| Surface Mount | No |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas FS50SM-5A to view detailed technical specifications.
No datasheet is available for this part.